Quad operational amplifier featuring a 1.3MHz unity gain bandwidth and 1.5V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 350,000 µV and a nominal common-mode rejection ratio of 85dB. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of 5V, supporting a maximum supply voltage of 16V. The component is housed in a 14-pin PDIP package.
Texas Instruments LMC6084AMN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 350000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 35000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Slew Rate-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMC6084AMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.