
Quad operational amplifier featuring a 1.3MHz bandwidth and 1.5V/µs slew rate. This general-purpose CMOS amplifier offers a 150µV input offset voltage and 0.01pA input bias current. It operates from a 4.5V to 15.5V supply range with a typical 2.2mA supply current. The device is packaged in a 14-pin SOIC surface mount configuration.
Texas Instruments LMC6084IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.45mm |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.2mA |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 2.2mA |
| Technology | CMOS |
| Voltage Gain | 122.92dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6084IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
