
Dual micropower, rail-to-rail input and output CMOS operational amplifier featuring 50kHz bandwidth and 50kHz gain bandwidth product. This general-purpose amplifier offers a 70dB common mode rejection ratio and 70dB power supply rejection ratio. It operates from a 3V to 15.5V supply voltage with a maximum supply current of 20µA. The amplifier boasts a low input bias current of 0.15pA and an input offset voltage of 500µV. Packaged in an 8-SOIC surface mount case, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LMC6462AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 50kHz |
| Height | 1.75mm |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6462AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
