
Dual operational amplifier featuring a 50kHz gain bandwidth product and 0.028V/µs slew rate. This general-purpose amplifier offers a low input bias current of 0.15pA and an input offset voltage of 250µV. Designed for surface mounting in an SOIC-8 package, it operates from a 3V to 15.5V supply range with a typical supply current of 50µA. It provides 75mA output current per channel and boasts a common mode rejection ratio and power supply rejection ratio of 65dB.
Texas Instruments LMC6462BIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6462BIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
