
Texas Instruments LMC6464AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 90uA |
| Output Current per Channel | 75mA |
| RoHS Compliant | No |
| Slew Rate | 0.028V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6464AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
