
Precision CMOS dual operational amplifier featuring rail-to-rail input and output capabilities. Offers ultra-low input bias current of 0.02pA and a low input offset voltage of 110µV. This general-purpose amplifier boasts a 1.5MHz bandwidth and a 1.3V/µs slew rate. Designed for surface mounting in an 8-SOIC package, it operates from 3V to 15.5V supply voltages and across a temperature range of -40°C to 85°C.
Texas Instruments LMC6482AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.45mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage | 5V |
| Voltage Gain | 116.47dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6482AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
