The LMC6482AIMDA is a dual general purpose amplifier with a gain bandwidth product of 1.5MHz and a common mode rejection ratio of 70dB. It operates over a temperature range of -40°C to 85°C and is available in a lead free package. The amplifier has a high input bias current of 0.02pA and an input offset voltage of 110uV. It can supply up to 30mA of current per channel and has a slew rate of 1.3V/µs. The device is RoHS compliant and suitable for surface mount applications.
Texas Instruments LMC6482AIMDA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Voltage Gain | 116.47dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6482AIMDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.