
Precision CMOS quad operational amplifier featuring ultra-low 4pA input bias current and rail-to-rail input/output capabilities. Offers a 1.5MHz bandwidth and 1.3V/µs slew rate, ideal for general-purpose applications. Operates from 3V to 15.5V supply voltages with a low 2.6mA supply current. Packaged in a 14-SOIC surface mount case, this RoHS compliant component is rated for -40°C to 85°C operation.
Texas Instruments LMC6484AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6484AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
