
Precision CMOS operational amplifier featuring rail-to-rail input and output capabilities. This quad amplifier offers an ultra-low input bias current of 4pA and a low input offset voltage of 750µV. Operating with a minimum supply voltage of 3V and a maximum of 15.5V, it provides a 1.5MHz bandwidth and a 1.3V/µs slew rate. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LMC6484AIN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 3.3mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6484AIN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
