
Precision CMOS operational amplifier featuring rail-to-rail input and output capabilities. This quad amplifier offers an ultra-low input bias current of 0.02pA and a 1.5MHz bandwidth. Designed for surface mounting in a 14-SOIC package, it operates from 3V to 15.5V supply voltages. Key performance metrics include a 3mV input offset voltage, 65dB CMRR, and 65dB PSRR.
Texas Instruments LMC6484IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6484IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
