
Quad operational amplifier featuring a 1.5MHz bandwidth and 1.3V/µs slew rate. This general-purpose CMOS amplifier offers a low input bias current of 0.02pA and an input offset voltage of 110µV. With four independent amplifiers in a DIP package, it operates from a 3V to 15.5V supply range and provides 30mA output current per channel. Key performance metrics include a 65dB common mode rejection ratio and power supply rejection ratio.
Texas Instruments LMC6484IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6484IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
