Dual CMOS operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 1.5MHz gain bandwidth product and a 1.3V/µs slew rate. It operates from a 2.5V to 15.5V supply range with a typical 1.3mA operating supply current per channel. The device boasts a low input bias current of 0.15pA and an input offset voltage of 110µV. Packaged in an 8-SOIC surface-mount case, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LMC6492BEMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6492BEMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
