
The LMC6492BEMX/NOPB is a dual general purpose operational amplifier from Texas Instruments. It features a bandwidth of 1.5MHz and a common mode rejection ratio of 63dB. The op amp is packaged in a lead free SOIC-8 package and is suitable for operation over a temperature range of -40 to 125°C. It is also RoHS compliant and suitable for surface mount applications.
Texas Instruments LMC6492BEMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 63dB |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6492BEMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
