
Quad operational amplifier featuring a 1.5MHz gain bandwidth product and 1.3V/µs slew rate. This general-purpose amplifier offers a low input bias current of 0.15pA and an input offset voltage of 110µV. Operating from a 2.5V to 15.5V supply range, it provides 30mA output current per channel. Packaged in a 14-pin SOIC surface mount configuration, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMC6494AEMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6494AEMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
