
Quad CMOS operational amplifier featuring rail-to-rail input and output. Offers a 1.5MHz gain bandwidth product and a 1.3V/µs slew rate. Input bias current is a low 0.15pA with an input offset voltage of 110µV. Operates from a 2.5V to 15.5V supply range and is available in a 14-SOIC surface mount package. Suitable for general-purpose applications with a maximum operating temperature of 125°C.
Texas Instruments LMC6494BEMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6494BEMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
