
Dual low voltage operational amplifier, designed for general-purpose applications. Features a 220kHz gain bandwidth product and a 0.09V/µs slew rate. Operates from a 2.7V to 11V supply range with a typical 80µA supply current. Offers a 120dB voltage gain and 63dB CMRR. Packaged in an 8-SOIC surface mount case, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments LMC6572AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 80uA |
| Output Current | 6mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6572AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.