
Dual operational amplifier featuring a 220kHz gain bandwidth product and 120dB voltage gain. This general-purpose CMOS op-amp offers a low input bias current of 0.02pA and an input offset voltage of 500µV. Designed for surface mounting in an SOIC package, it operates from a 2.7V to 11V supply range with a typical supply current of 80µA. The device provides 6mA output current per channel and a slew rate of 0.09V/µs.
Texas Instruments LMC6572AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80uA |
| Output Current | 6mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6572AIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.