
Dual low voltage operational amplifier, featuring a 220kHz bandwidth and 0.09V/µs slew rate. This CMOS amplifier offers a 120dB voltage gain and 60dB CMRR, with a low input bias current of 0.02pA and 500µV input offset voltage. Operates from a 2.7V to 11V supply range, consuming 80µA quiescent current and providing 6mA output current per channel. Packaged in an 8-SOIC surface mount case with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. RoHS compliant and lead-free.
Texas Instruments LMC6572BIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 220kHz |
| Height | 1.45mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Output Current | 6mA |
| Output Current per Channel | 6mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6572BIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
