The LMC6572BIMM is an industrial-grade dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 12V. The device features a slew rate of 90,000 V/μs and a unity gain bandwidth of 220 MHz. It is available in an 8-pin TSSOP package.
Texas Instruments LMC6572BIMM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 7500 |
| Slew Rate-Nom | 90000 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 220 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMC6572BIMM to view detailed technical specifications.
No datasheet is available for this part.