
Quad operational amplifier IC featuring a 220kHz gain bandwidth product and 120dB voltage gain. This general-purpose, CMOS technology amplifier operates from a 2.7V to 11V supply range, with a typical 160µA supply current. It offers a 63dB CMRR and 67dB PSRR, with a low input bias current of 0.02pA and 500µV input offset voltage. Packaged in a 14-SOIC surface mount case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LMC6574AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 160uA |
| Output Current | 6mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Supply Current | 160uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6574AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
