
Quad operational amplifier featuring CMOS technology, designed for general-purpose applications. This surface-mount device operates from a 2.7V to 11V supply range, with a minimum supply voltage of 2.7V. Key specifications include a 220kHz gain bandwidth product, 500µV input offset voltage, and 0.02pA input bias current. It offers a 120dB voltage gain, 63dB CMRR, and 67dB PSRR, with a slew rate of 0.09V/µs and 6mA output current. Packaged in a 14-SOIC for tape and reel distribution, this RoHS compliant component is lead-free.
Texas Instruments LMC6574AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 160uA |
| Output Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Supply Current | 160uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6574AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
