
The LMC6574BIMX/NOPB is a general purpose operational amplifier from Texas Instruments, available in a SOIC package. It features a common mode rejection ratio of 60dB and a gain bandwidth product of 220kHz. The amplifier has an input bias current of 0.02pA and an input offset voltage of 500uV. It operates on a supply voltage range of 2.7V to 11V and consumes an operating supply current of 160uA. The device is RoHS compliant and suitable for surface mount applications.
Texas Instruments LMC6574BIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Output Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Supply Current | 160uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6574BIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
