Quad operational amplifier featuring a 1.2MHz unity gain bandwidth and a 1.2V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 100,000 and a nominal common-mode rejection ratio of 82dB. It operates with a nominal supply voltage of 10V, a maximum supply current of 7.2mA, and a maximum input offset voltage of 3000µV. Packaged in a 14-terminal PDSO (SOP-14) format, this industrial-grade component is rated for operation between -40°C and 85°C.
Texas Instruments LMC6584BIMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 7.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Slew Rate-Min | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMC6584BIMX to view detailed technical specifications.
No datasheet is available for this part.