
Quad operational amplifier featuring a 1.4MHz gain bandwidth product and 1.1V/µs slew rate. This CMOS device offers a 1mV input offset voltage and 70dB common mode rejection ratio. Designed for general-purpose applications, it operates from a 4.75V to 15.5V supply range and supports surface mounting in a 14-SOIC package. Maximum operating temperature is 85°C.
Texas Instruments LMC660AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC660AIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
