
Quad CMOS operational amplifier featuring a 1.4MHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose op-amp offers an improved offset voltage of 1mV and ultra-low input bias current of 0.002pA. Designed for surface mount applications, it operates from a 4.75V to 15.5V supply range and delivers 40mA output current per channel. The amplifier boasts a 63dB common mode rejection ratio and 63dB power supply rejection ratio, housed in a 14-SOIC package.
Texas Instruments LMC660CM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.45mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage | 15V |
| Voltage Gain | 126.02dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC660CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
