
The LMC660CMX/NOPB is a 4-channel CMOS operational amplifier with a bandwidth of 1.4MHz and a common mode rejection ratio of 63dB. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-14 package. The amplifier has a slew rate of 1.1V/µs and a power supply rejection ratio of 63dB. It is RoHS compliant and lead free.
Texas Instruments LMC660CMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 63dB |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC660CMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
