
Quad operational amplifier featuring CMOS technology, a 1.4MHz gain bandwidth product, and a 1.1V/µs slew rate. This general-purpose amplifier offers a 1mV input offset voltage and an exceptionally low 0.002pA input bias current. Designed for through-hole mounting in a DIP package, it operates from a 4.75V to 15.5V supply range, delivering 40mA output current per channel. With a 1.4MHz bandwidth and 126.02dB voltage gain, it provides 63dB CMRR and PSRR, suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments LMC660CN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 3.3mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC660CN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
