
Dual operational amplifier featuring CMOS technology, a 1.4MHz gain bandwidth product, and a 1.1V/µs slew rate. This general-purpose amplifier offers a voltage gain of 126.02dB and a common mode rejection ratio of 63dB. It operates with a minimum supply voltage of 4.75V and a maximum of 15.5V, drawing 750µA of supply current. The device boasts a low input bias current of 0.002pA and an input offset voltage of 1mV. Packaged in an 8-SOIC surface mount configuration, it supports an output current of 40mA per channel.
Texas Instruments LMC662CMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.1V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC662CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
