
Dual low-power comparator, 15V max supply voltage, featuring 2 channels with open-drain CMOS output. Operates from 1.35V to 7.5V dual supply or 2.7V to 15V single supply. Offers 40pA input bias current, 5mV input offset voltage, and 30mA output current. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component boasts a 4µs response time and 20µA quiescent current, with an operating temperature range of -40°C to 85°C.
Texas Instruments LMC6772AIM/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Height | 1.45mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Technology | CMOS |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6772AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
