
Dual low-power comparator IC, featuring CMOS technology, offers a 15V maximum supply voltage and a 7.5V maximum dual supply voltage. This general-purpose logic IC boasts a 4µs response time and 20µA quiescent current. It operates across a wide temperature range of -40°C to 85°C and is available in a surface-mount MSOP package. Key specifications include a 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio.
Texas Instruments LMC6772AIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6772AIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
