
Dual low-power comparator, CMOS technology, featuring an open-drain output. Operates with a minimum dual supply voltage of 1.35V and a maximum of 7.5V, or a single supply from 2.7V to 15V. Offers a high Common Mode Rejection Ratio (80dB) and Power Supply Rejection Ratio (80dB), with an exceptionally low input bias current of 0.04pA. This surface mount component, packaged in VSSOP, supports a wide operating temperature range of -40°C to 85°C and has a quiescent current of 20µA.
Texas Instruments LMC6772AIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6772AIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
