
Dual low-power comparator, featuring 2 channels and open-drain output. Operates from 1.35V to 15V dual supply or 2.7V to 15V single supply. Achieves 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Exhibits 0.04pA input bias current and 5mV input offset voltage. CMOS technology, surface mountable in an 8-SOIC package, with a 4µs response time.
Texas Instruments LMC6772AIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | LMC6772 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6772AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
