
Dual rail-to-rail input micropower comparator, CMOS process technology, featuring open-drain output. This 8-pin VSSOP surface-mount component offers a ±7.5V/15V operating range with a typical PSRR of 80 dB. Maximum input offset voltage is 10mV at 5V, with a typical input bias current of 0.00000004µA at 5V. Designed for automotive applications, it operates from -40°C to 125°C.
Texas Instruments LMC6772QMMX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Micropower Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input |
| Typical PSRR | 80dB |
| Process Technology | CMOS |
| Output Type | Open Drain |
| Maximum Input Offset Voltage | 10@5VmV |
| Maximum Input Bias Current | 0.00000004(Typ)@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMC6772QMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.