
Texas Instruments LMC6953CM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Output Current | 15mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6953CM/NOPB to view detailed technical specifications.
No datasheet is available for this part.
