
High-performance, low-power comparator featuring a single channel with a push-pull CMOS output. This surface-mount component operates from a 2.7V to 15V supply, drawing a maximum of 14µA quiescent current. It boasts a 5mV input offset voltage, 0.04pA input bias current, and a 4µs response time. The device offers a 75dB common mode rejection ratio and 80dB power supply rejection ratio, with a voltage gain of 100dB. Designed for operation between -40°C and 85°C, it is packaged in a 5-SOT-23 for tape and reel distribution.
Texas Instruments LMC7211AIM5 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Current Rating | 30A |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Series | LMC7211-N |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7211AIM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
