
High voltage comparator IC featuring a single channel with a push-pull output, designed for low power operation. This surface mount component offers a wide operating supply voltage range from 2.7V to 15V, with a typical quiescent current of 14µA. Key specifications include a 5mV input offset voltage, 40pA input bias current, and a 4µs response time. The SOT-23 package ensures a compact footprint with dimensions of 2.92mm length, 1.6mm width, and 1.02mm height.
Texas Instruments LMC7211AIM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Current Rating | 30A |
| Height | 1.02mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| Supply Current | 14uA |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.00709oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7211AIM5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
