
High-voltage comparator IC featuring a single channel and push-pull output. Operates with a supply voltage range of 2.7V to 15V, consuming a low 14µA quiescent current. Offers a 100dB voltage gain, 80dB PSRR, and 75dB CMRR. Designed for surface mounting in an 8-SOIC package, with a response time of 4µs and propagation delay of 10µs. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments LMC7211BIM technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Height | 1.45mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7211BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
