
High-performance, low-power comparator featuring a single channel and push-pull output. Operates from a 2.7V to 15V supply with a maximum supply current of 14µA. Offers a 4µs response time and 10µs propagation delay. Key specifications include 75dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 100dB voltage gain. Input bias and maximum input current are 0.04pA, with an input offset voltage of 15mV. Packaged in a 5-SOT-23 surface-mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments LMC7211BIM5 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Series | LMC7211-N |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7211BIM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
