
High voltage comparator with push-pull output, designed for low power operation. Features a 15V maximum supply voltage and a 2.7V minimum supply voltage. Offers a 14µA quiescent current and a 30mA output current. Includes a 4µs response time and 10µs propagation delay. Operates across a temperature range of -40°C to 85°C. Packaged in a 5-SOT-23 surface mount configuration.
Texas Instruments LMC7211BIM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| Supply Current | 14uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7211BIM5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
