General purpose CMOS comparator featuring rail-to-rail input and a single channel. Offers a low input bias current of 40pA and a maximum input current of 0.04pA. Operates with a supply voltage range of 2.7V to 15V and a maximum supply current of 14µA. Provides a voltage gain of 100dB and a power supply rejection ratio (PSRR) of 80dB. Packaged in an 8-SOIC N surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments LMC7211BIMX technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7211BIMX to view detailed technical specifications.
No datasheet is available for this part.