
Low power, low voltage comparator featuring a single channel with a push-pull output. This surface mount component operates from a 2V to 8V supply voltage, drawing a maximum of 1µA quiescent current. Key specifications include a 5pA input bias current, 6mV input offset voltage, 140dB voltage gain, and 80dB common mode rejection ratio. Designed for general purpose applications, it offers a 24µs propagation delay and is RoHS compliant, packaged in a 5-SOT-23 for tape and reel distribution.
Texas Instruments LMC7215IM5X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 24us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 24us |
| RoHS Compliant | Yes |
| Series | LMC7215 |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7215IM5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
