
Texas Instruments LMC7215QIM5X/NOPB technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Height | 1.45mm |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Push-Pull |
| Supply Current | 1uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Voltage Gain | 140dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7215QIM5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
