
High-performance, low-power comparator featuring a single channel and CMOS technology. Offers a wide operating voltage range from 2.7V to 15V with a low supply current of 14µA. Boasts a high voltage gain of 100dB and a common mode rejection ratio of 75dB, with a fast response time of 4µs. Designed for surface mounting in a 5-SOT-23 package, operating from -40°C to 85°C. Features an open-drain output capable of 30mA output current.
Texas Instruments LMC7221AIM5X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7221AIM5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
