
High-performance, low-power comparator featuring a single channel and open-drain output. Operates with dual supply voltages up to 15V, minimum 2.7V, and a maximum supply current of 7µA. Boasts a 100dB voltage gain, 80dB PSRR, and 75dB CMRR. Surface mountable in a compact SOT-23 package, this component offers a 4µs response time and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments LMC7221BIM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Height | 1.02mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7221BIM5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
