
High-voltage comparator IC featuring a single channel and open-drain output. Operates from a 2.7V to 15V supply voltage with a low quiescent current of 14µA. Boasts a high common mode rejection ratio of 75dB and power supply rejection ratio of 80dB. Offers a fast response time of 4µs and a propagation delay of 10µs. Packaged in an 8-SOIC surface-mount case, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LMC7221BIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | LMC7221 |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7221BIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
