
Surface mount, inverting switched capacitor voltage converter with a charge pump topology. Features a minimum input voltage of 1.5V and a maximum input voltage of 10V, with a maximum supply voltage of 10V. Delivers a fixed or adjustable negative output voltage of -10V with an output current of 120uA. Operates across a temperature range of -40°C to 85°C, with a typical operating supply current of 400uA and quiescent current of 120uA. Packaged in an 8-SOIC case.
Texas Instruments LMC7660IM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Configuration | Negative |
| Output Current | 120uA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -10V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.006596oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7660IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
