
Charge pump IC featuring inverting, step-up, and step-down capabilities. Operates with input voltages from 1.5V to 10V, delivering adjustable negative output voltages from -1.5V to -10V at up to 50mA. This surface-mount component in an 8-pin SOIC package offers a fixed or adjustable output type and a maximum output power of 600mW. With a 10kHz frequency and 120uA quiescent current, it is RoHS compliant and operates across a wide temperature range of -40°C to 85°C.
Texas Instruments LMC7660IM/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 10kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Power | 600mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -10V |
| Packaging | Rail/Tube |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7660IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
