
Texas Instruments LMC7660IMX technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMC7660 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7660IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
