
Texas Instruments LMC7660IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 20uA |
| Output Power | 600mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7660IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
