
Texas Instruments LMC7660IN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -10V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7660IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
